Microchip MCP4728EV Development Kit Signal Conversion Development Kit

RS Stock No.: 687-2725Brand: MicrochipManufacturers Part No.: MCP4728EV
brand-logo

Technical documents

Specifications

Resolution

12-bit

Kit Classification

Development Kit

Featured Device

MCP4728

Converter Type

DAC

Product details

Evaluation Board for MCP4728 Quad 12-Bit Digital to Analogue Converter

This Evaluation Board is a tool for quick and easy evaluation of the MCP4728 4-channel 12-bit DAC device. It contains the MCP4728 device and connection pins for the PICkit™ Serial Analyzer. Simply connect the board to the Serial Analyzer and type the DAC input data into the Serial Analyzer's PC GUI program. The Serial Analyzer will then send the user's data to the DAC device automatically. The new DAC's analogue outputs will be available immediately at the DAC output pins.

12-Bit Voltage Output DAC with four buffered outputs
On-board EEPROM for DAC Codes and I²C address bits
Internal or External Voltage Reference selection
Output Voltage Range: using internal VREF (2.048V): 0.000 to 2.048V with Gain=1, 0.000 to 4.096V with Gain=2
Output Voltage Range: using external VREF (VDD): 0.000 to VDD
±0.2LSB DNL (typical)
Fast Settling Time: 6μs (typical)
Normal or Power-Down Mode
Low power consumption
Voltage range: +2.7 to +5.5Vdc
I²C serial interface: address bits: user programmable to EEPROM
I²C speed: standard (100kbps), Fast (400kbps) and High Speed (3.4Mbps) modes
10-pin MSOP package
Extended temperature range: -40°C to +125°C

Digital to Analogue Converters - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip MCP4728EV Development Kit Signal Conversion Development Kit

P.O.A.

Microchip MCP4728EV Development Kit Signal Conversion Development Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

12-bit

Kit Classification

Development Kit

Featured Device

MCP4728

Converter Type

DAC

Product details

Evaluation Board for MCP4728 Quad 12-Bit Digital to Analogue Converter

This Evaluation Board is a tool for quick and easy evaluation of the MCP4728 4-channel 12-bit DAC device. It contains the MCP4728 device and connection pins for the PICkit™ Serial Analyzer. Simply connect the board to the Serial Analyzer and type the DAC input data into the Serial Analyzer's PC GUI program. The Serial Analyzer will then send the user's data to the DAC device automatically. The new DAC's analogue outputs will be available immediately at the DAC output pins.

12-Bit Voltage Output DAC with four buffered outputs
On-board EEPROM for DAC Codes and I²C address bits
Internal or External Voltage Reference selection
Output Voltage Range: using internal VREF (2.048V): 0.000 to 2.048V with Gain=1, 0.000 to 4.096V with Gain=2
Output Voltage Range: using external VREF (VDD): 0.000 to VDD
±0.2LSB DNL (typical)
Fast Settling Time: 6μs (typical)
Normal or Power-Down Mode
Low power consumption
Voltage range: +2.7 to +5.5Vdc
I²C serial interface: address bits: user programmable to EEPROM
I²C speed: standard (100kbps), Fast (400kbps) and High Speed (3.4Mbps) modes
10-pin MSOP package
Extended temperature range: -40°C to +125°C

Digital to Analogue Converters - Microchip