Technical documents
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12
Integral Nonlinearity Error
13LSB
Number of DAC Channels
4
Package Type
MSOP
Pin Count
10
Digital Interface Type
Serial (I2C)
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Microchip, DAC Quad 12- Serial (I2C), 10-Pin MSOP
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Microchip, DAC Quad 12- Serial (I2C), 10-Pin MSOP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12
Integral Nonlinearity Error
13LSB
Number of DAC Channels
4
Package Type
MSOP
Pin Count
10
Digital Interface Type
Serial (I2C)