Microchip, DAC Dual 12 bit- 35LSB Serial (2 Wire, I2C), 10-Pin MSOP

RS Stock No.: 598-810Brand: MicrochipManufacturers Part No.: MCP47CVB02-E/UN
brand-logo

Technical documents

Specifications

Architecture

Resistor Ladder

Resolution

12 bit

Full Scale Error

35LSB

Integral Nonlinearity Error

1LSB

Number of DAC Channels

2

Package Type

MSOP

Pin Count

10

Digital Interface Type

Serial (2 Wire, I2C)

Country of Origin

Thailand

P.O.A.

Each (In a Box of 300) (ex VAT)

Microchip, DAC Dual 12 bit- 35LSB Serial (2 Wire, I2C), 10-Pin MSOP

P.O.A.

Each (In a Box of 300) (ex VAT)

Microchip, DAC Dual 12 bit- 35LSB Serial (2 Wire, I2C), 10-Pin MSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Resistor Ladder

Resolution

12 bit

Full Scale Error

35LSB

Integral Nonlinearity Error

1LSB

Number of DAC Channels

2

Package Type

MSOP

Pin Count

10

Digital Interface Type

Serial (2 Wire, I2C)

Country of Origin

Thailand