Microchip, DAC Octal 12 bit- 70LSB Serial (I2C), 20-Pin TSSOP

RS Stock No.: 236-7871Brand: MicrochipManufacturers Part No.: MCP47FVB28-20E/ST
brand-logo

Technical documents

Specifications

Resolution

12 bit

Full Scale Error

70LSB

Integral Nonlinearity Error

6LSB

Number of DAC Channels

8

Package Type

TSSOP

Pin Count

20

Digital Interface Type

Serial (I2C)

P.O.A.

Each (In a Tube of 74) (ex VAT)

Microchip, DAC Octal 12 bit- 70LSB Serial (I2C), 20-Pin TSSOP

P.O.A.

Each (In a Tube of 74) (ex VAT)

Microchip, DAC Octal 12 bit- 70LSB Serial (I2C), 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Resolution

12 bit

Full Scale Error

70LSB

Integral Nonlinearity Error

6LSB

Number of DAC Channels

8

Package Type

TSSOP

Pin Count

20

Digital Interface Type

Serial (I2C)