Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip, DAC Octal 12 bit- 70LSB Serial (I2C), 20-Pin QFN

RS Stock No.: 236-7875Brand: MicrochipManufacturers Part No.: MCP47FVB28-E/MQ
brand-logo

Technical documents

Specifications

Resolution

12 bit

Full Scale Error

70LSB

Integral Nonlinearity Error

6LSB

Number of DAC Channels

8

Package Type

QFN

Pin Count

20

Digital Interface Type

Serial (I2C)

Stock information temporarily unavailable.

P.O.A.

Microchip, DAC Octal 12 bit- 70LSB Serial (I2C), 20-Pin QFN
Select packaging type

P.O.A.

Microchip, DAC Octal 12 bit- 70LSB Serial (I2C), 20-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

12 bit

Full Scale Error

70LSB

Integral Nonlinearity Error

6LSB

Number of DAC Channels

8

Package Type

QFN

Pin Count

20

Digital Interface Type

Serial (I2C)