Technical documents
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
1
Package Type
SOIC
Pin Count
8
P.O.A.
Each (On a Reel of 3300) (ex VAT)
Microchip, DAC 12 bit-, 8-Pin SOIC
3300
P.O.A.
Each (On a Reel of 3300) (ex VAT)
Microchip, DAC 12 bit-, 8-Pin SOIC
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
1
Package Type
SOIC
Pin Count
8
