Technical documents
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
5LSB
Number of DAC Channels
8
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (SPI)
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 73) (ex VAT)
Microchip, DAC Octal 8 bit- 4.5LSB Serial (SPI), 20-Pin QFN
73
P.O.A.
Each (In a Tube of 73) (ex VAT)
Microchip, DAC Octal 8 bit- 4.5LSB Serial (SPI), 20-Pin QFN
Stock information temporarily unavailable.
73
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
5LSB
Number of DAC Channels
8
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (SPI)