MCP6021RT-E/OT Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.5 V, 5-Pin SOT-23

RS Stock No.: 598-808Brand: MicrochipManufacturers Part No.: MCP6021RT-E/OT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.5 V

Typical Gain Bandwidth Product

10MHz

Maximum Operating Frequency

10 MHz

Rail to Rail

Rail to Rail Input/Output

Country of Origin

Thailand

P.O.A.

Each (On a Reel of 3000) (ex VAT)

MCP6021RT-E/OT Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.5 V, 5-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

MCP6021RT-E/OT Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.5 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.5 V

Typical Gain Bandwidth Product

10MHz

Maximum Operating Frequency

10 MHz

Rail to Rail

Rail to Rail Input/Output

Country of Origin

Thailand