MCP6024-E/SL Microchip, Precision, Op Amp, RRIO, 10MHz, 2.5 → 5.5 V, 14-Pin SOIC

RS Stock No.: 723-9892Brand: MicrochipManufacturers Part No.: MCP6024-E/SL
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

8.65 x 3.9 x 1.25mm

Height

1.25mm

Typical Input Voltage Noise Density

8.7nV/√Hz

Width

3.9mm

Length

8.65mm

Product details

MCP6021/6022/6023/6024 Operational Amplifiers

Operational Amplifiers, Microchip

Stock information temporarily unavailable.

P.O.A.

MCP6024-E/SL Microchip, Precision, Op Amp, RRIO, 10MHz, 2.5 → 5.5 V, 14-Pin SOIC
Select packaging type

P.O.A.

MCP6024-E/SL Microchip, Precision, Op Amp, RRIO, 10MHz, 2.5 → 5.5 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

8.65 x 3.9 x 1.25mm

Height

1.25mm

Typical Input Voltage Noise Density

8.7nV/√Hz

Width

3.9mm

Length

8.65mm

Product details

MCP6021/6022/6023/6024 Operational Amplifiers

Operational Amplifiers, Microchip