MCP6C02T-050E/CHY Microchip, Current Sense Amplifier Dual, Single Current, Voltage 6-Pin SOT-23

RS Stock No.: 598-729Brand: MicrochipManufacturers Part No.: MCP6C02T-050E/CHY
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2 → 5.5 V

Minimum CMRR

132dB

Output Type

Current, Voltage

Package Type

SOT-23

Pin Count

6

Country of Origin

Thailand

P.O.A.

Each (On a Reel of 3000) (ex VAT)

MCP6C02T-050E/CHY Microchip, Current Sense Amplifier Dual, Single Current, Voltage 6-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

MCP6C02T-050E/CHY Microchip, Current Sense Amplifier Dual, Single Current, Voltage 6-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2 → 5.5 V

Minimum CMRR

132dB

Output Type

Current, Voltage

Package Type

SOT-23

Pin Count

6

Country of Origin

Thailand