Microchip MCP73833-AMI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP

RS Stock No.: 738-6373Brand: MicrochipManufacturers Part No.: MCP73833-AMI/UN
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip MCP73833-AMI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP
Select packaging type

P.O.A.

Microchip MCP73833-AMI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

You may be interested in