Microchip MCP73871T-2CCI/ML, Li Ion Charger IC, 4.4 V, 500mA 20-Pin, QFN

RS Stock No.: 333-005Brand: MicrochipManufacturers Part No.: MCP73871T-2CCI/ML
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Controller IC

Package Type

QFN

Pin Count

20

Typical Operating Supply Voltage

4.4 V

Maximum Output Current

500mA

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3300) (ex VAT)

Microchip MCP73871T-2CCI/ML, Li Ion Charger IC, 4.4 V, 500mA 20-Pin, QFN

P.O.A.

Each (On a Reel of 3300) (ex VAT)

Microchip MCP73871T-2CCI/ML, Li Ion Charger IC, 4.4 V, 500mA 20-Pin, QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Controller IC

Package Type

QFN

Pin Count

20

Typical Operating Supply Voltage

4.4 V

Maximum Output Current

500mA