Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip MCP7940N-I/MS, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin MSOP

RS Stock No.: 798-5254Brand: MicrochipManufacturers Part No.: MCP7940N-I/MSDistrelec Article No.: 30302047
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Battery Backup, Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

MCP7940N I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip MCP7940N-I/MS, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin MSOP
Select packaging type

P.O.A.

Microchip MCP7940N-I/MS, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Functions

Battery Backup, Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

MCP7940N I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip