Microchip MCP7940N-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP

RS Stock No.: 165-2125Brand: MicrochipManufacturers Part No.: MCP7940N-I/P
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

MCP7940N I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

You may be interested in

P.O.A.

Microchip MCP7940N-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP

P.O.A.

Microchip MCP7940N-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Functions

Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

MCP7940N I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

You may be interested in