Microchip MCP79520-I/MS, Real Time Clock (RTC), 64B RAM Serial, 10-Pin MSOP

RS Stock No.: 803-2222PBrand: MicrochipManufacturers Part No.: MCP79520-I/MS
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Calendar

Date Format

DW:M:Y:LY

Time Format

HH:MM:SS:HSS

User RAM

64B

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

MCP7951x/MCP7952x SPI Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MCP79520-I/MS, Real Time Clock (RTC), 64B RAM Serial, 10-Pin MSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MCP79520-I/MS, Real Time Clock (RTC), 64B RAM Serial, 10-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Functions

Calendar

Date Format

DW:M:Y:LY

Time Format

HH:MM:SS:HSS

User RAM

64B

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

MCP7951x/MCP7952x SPI Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip