Technical documents
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±0.5°C
Mounting Type
Surface Mount
Pin Count
20
Series
MCP9601
Country of Origin
Thailand
P.O.A.
Each (In a Tube of 73) (ex VAT)
Microchip MCP9601 Series Temperature Sensor Switch, Current, Voltage Output, Surface Mount, I2C, ±0.5°C, 20 Pins
73
P.O.A.
Each (In a Tube of 73) (ex VAT)
Microchip MCP9601 Series Temperature Sensor Switch, Current, Voltage Output, Surface Mount, I2C, ±0.5°C, 20 Pins
Stock information temporarily unavailable.
73
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±0.5°C
Mounting Type
Surface Mount
Pin Count
20
Series
MCP9601
Country of Origin
Thailand
