Microchip MIC1555 MIC1555YM5-TR, Precision Timer Circuit 5MHz, 5-Pin SOT-23

RS Stock No.: 910-1733Brand: MicrochipManufacturers Part No.: MIC1555YM5-TRDistrelec Article No.: 30113824
brand-logo
View all in Timer Circuits

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Precision, Standard

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Maximum Input Frequency

5MHz

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-20mA

Series

MIC1555

Length

2.9mm

Height

1.1mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.1mm

Product details

MIC1555 / MIC1557 Timer, Microchip

Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer. A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Stock information temporarily unavailable.

P.O.A.

Microchip MIC1555 MIC1555YM5-TR, Precision Timer Circuit 5MHz, 5-Pin SOT-23

P.O.A.

Microchip MIC1555 MIC1555YM5-TR, Precision Timer Circuit 5MHz, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Precision, Standard

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Maximum Input Frequency

5MHz

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-20mA

Series

MIC1555

Length

2.9mm

Height

1.1mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.1mm

Product details

MIC1555 / MIC1557 Timer, Microchip

Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer. A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators