Technical documents
Specifications
Brand
MicrochipPower Switch Topology
High Side
Power Switch Type
USB Power
Switch On Resistance
275mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.9A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.9 x 1.6 x 0.9mm
Product details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipPower Switch Topology
High Side
Power Switch Type
USB Power
Switch On Resistance
275mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.9A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.9 x 1.6 x 0.9mm
Product details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.