Microchip MIC2019A-1YM6-TR, 1High Side, High Side Power Switch IC 6-Pin, SOT-23

RS Stock No.: 209-7678Brand: MicrochipManufacturers Part No.: MIC2019A-1YM6-TR
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance

170mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2A

Package Type

SOT-23

Pin Count

6

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip MIC2019A-1YM6-TR, 1High Side, High Side Power Switch IC 6-Pin, SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip MIC2019A-1YM6-TR, 1High Side, High Side Power Switch IC 6-Pin, SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance

170mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2A

Package Type

SOT-23

Pin Count

6