Microchip MIC2026-1YMHigh Side, USB Power Power Switch IC 8-Pin, SOIC

RS Stock No.: 910-1509PBrand: MicrochipManufacturers Part No.: MIC2026-1YM
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Topology

High Side

Power Switch Type

USB Power

Switch On Resistance

90mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

0.9A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 3.99 x 1.63mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Country of Origin

Thailand

Product details

USB Power Switch, Micrel

From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip

You may be interested in
Micrel MIC2026-1YM Power Switch IC 8-Pin, SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MIC2026-1YMHigh Side, USB Power Power Switch IC 8-Pin, SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MIC2026-1YMHigh Side, USB Power Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Micrel MIC2026-1YM Power Switch IC 8-Pin, SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Power Switch Topology

High Side

Power Switch Type

USB Power

Switch On Resistance

90mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

0.9A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 3.99 x 1.63mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Country of Origin

Thailand

Product details

USB Power Switch, Micrel

From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip

You may be interested in
Micrel MIC2026-1YM Power Switch IC 8-Pin, SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)