Microchip MIC2026A-2YMHigh Side, High Side Power Switch IC 8-Pin, SOIC

RS Stock No.: 236-8867Brand: MicrochipManufacturers Part No.: MIC2026A-2YM
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Maximum Operating Current

1.25A

Number of Outputs

2

Package Type

SOIC

Pin Count

8

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip MIC2026A-2YMHigh Side, High Side Power Switch IC 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip MIC2026A-2YMHigh Side, High Side Power Switch IC 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Maximum Operating Current

1.25A

Number of Outputs

2

Package Type

SOIC

Pin Count

8