Microchip MIC2039AYM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23

RS Stock No.: 177-2884Brand: MicrochipManufacturers Part No.: MIC2039AYM6-TR
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Adjustable Current-Limit

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

300µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.75 x 1.3mm

Series

MIC2039

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip MIC2039AYM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23

P.O.A.

Microchip MIC2039AYM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

Adjustable Current-Limit

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

300µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.75 x 1.3mm

Series

MIC2039

Country of Origin

United States