Microchip MIC21LV32YML-TR, PWM Controller, 36 V, 1 MHz 32-Pin, VQFN

RS Stock No.: 242-5149Brand: MicrochipManufacturers Part No.: MIC21LV32YML-TR
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

0.1mA

Maximum Supply Current

5 mA

Output Voltage

36 V

Number of Outputs

1

Package Type

VQFN

Pin Count

32

Maximum Operating Supply Voltage

36 V

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3300) (ex VAT)

Microchip MIC21LV32YML-TR, PWM Controller, 36 V, 1 MHz 32-Pin, VQFN

P.O.A.

Each (On a Reel of 3300) (ex VAT)

Microchip MIC21LV32YML-TR, PWM Controller, 36 V, 1 MHz 32-Pin, VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

0.1mA

Maximum Supply Current

5 mA

Output Voltage

36 V

Number of Outputs

1

Package Type

VQFN

Pin Count

32

Maximum Operating Supply Voltage

36 V