Microchip MIC28304-2YMP-TR Power Switch IC 64-Pin, QFN-64

RS Stock No.: 232-6047Brand: MicrochipManufacturers Part No.: MIC28304-2YMP-TR
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Maximum Operating Supply Voltage

70 V

Maximum Operating Current

3A

Number of Outputs

1

Package Type

QFN-64

Pin Count

64

Stock information temporarily unavailable.

P.O.A.

Microchip MIC28304-2YMP-TR Power Switch IC 64-Pin, QFN-64
Select packaging type

P.O.A.

Microchip MIC28304-2YMP-TR Power Switch IC 64-Pin, QFN-64
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Operating Supply Voltage

70 V

Maximum Operating Current

3A

Number of Outputs

1

Package Type

QFN-64

Pin Count

64