Microchip MIC29302WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, TO-220

Technical documents
Specifications
Brand
MicrochipMaximum Output Current
3A
Regulator Type
Low Dropout Voltage
Output Voltage
1.25 → 26 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
5
Reference Voltage
1.252V
Output Type
Adjustable
Dimensions
10.67 x 4.83 x 9.17mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
26 V
Height
9.17mm
Length
10.67mm
Width
4.83mm
Product details
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
- 5-pin, D2PAK package
- Amazingly fast transient response
- Zero-current shutdown mode
- Error flag signals output – Out-of-Regulation
Applications:
- Automotive
- Battery powered equipment
- High efficiency computers
- High efficiency linear power supplies
- High efficiency post regulator for switching supply
LDO (Low Dropout) Linear Voltage Regulators, Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
3A
Regulator Type
Low Dropout Voltage
Output Voltage
1.25 → 26 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
5
Reference Voltage
1.252V
Output Type
Adjustable
Dimensions
10.67 x 4.83 x 9.17mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
26 V
Height
9.17mm
Length
10.67mm
Width
4.83mm
Product details
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
- 5-pin, D2PAK package
- Amazingly fast transient response
- Zero-current shutdown mode
- Error flag signals output – Out-of-Regulation
Applications:
- Automotive
- Battery powered equipment
- High efficiency computers
- High efficiency linear power supplies
- High efficiency post regulator for switching supply