Technical documents
Specifications
Brand
MicrochipMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Height
1.6mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.25 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Width
3.5mm
Length
6.5mm
Country of Origin
China
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
10
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Height
1.6mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.25 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Width
3.5mm
Length
6.5mm
Country of Origin
China