Microchip MIC3808YM DC-DC, PWM Controller 2-Channel 1 MHz 8-Pin, SOIC

RS Stock No.: 177-0385Brand: MicrochipManufacturers Part No.: MIC3808YM
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

PWM Controller

Number of Outputs

2

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 3.99 x 1.63mm

Maximum Input Voltage

15 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

10mA

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.1 V

Minimum Output Current

5mA

Country of Origin

Thailand

P.O.A.

Microchip MIC3808YM DC-DC, PWM Controller 2-Channel 1 MHz 8-Pin, SOIC

P.O.A.

Microchip MIC3808YM DC-DC, PWM Controller 2-Channel 1 MHz 8-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Controller Type

PWM Controller

Number of Outputs

2

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 3.99 x 1.63mm

Maximum Input Voltage

15 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

10mA

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.1 V

Minimum Output Current

5mA

Country of Origin

Thailand