Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS
Output Current
6 A
Supply Voltage
4.5 → 20V
Pin Count
8
Fall Time
25ns
Package Type
SOIC
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Malaysia
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Microchip MIC4120YME-TR MOSFET Gate Driver 1, 6 A, 4.5 → 20V 8-Pin, SOIC
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Microchip MIC4120YME-TR MOSFET Gate Driver 1, 6 A, 4.5 → 20V 8-Pin, SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS
Output Current
6 A
Supply Voltage
4.5 → 20V
Pin Count
8
Fall Time
25ns
Package Type
SOIC
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Malaysia
