Technical documents
Specifications
Brand
MicrochipLogic Type
TTL
Output Current
3 A
Supply Voltage
20V
Pin Count
8
Package Type
SOIC
Fall Time
60ns
Driver Type
MOSFET
Number of Outputs
2
Rise Time
60ns
Topology
Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Time Delay
100ns
Mounting Type
Surface Mount
Length
4.93mm
Stock information temporarily unavailable.
P.O.A.
Microchip MIC4124YME MOSFET Gate Driver 2, 3 A, 20V 8-Pin, SOIC
1
P.O.A.
Microchip MIC4124YME MOSFET Gate Driver 2, 3 A, 20V 8-Pin, SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipLogic Type
TTL
Output Current
3 A
Supply Voltage
20V
Pin Count
8
Package Type
SOIC
Fall Time
60ns
Driver Type
MOSFET
Number of Outputs
2
Rise Time
60ns
Topology
Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Time Delay
100ns
Mounting Type
Surface Mount
Length
4.93mm