Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS,DMOS
Output Current
6 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
25ns
Package Type
PDIP
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand
P.O.A.
Each (In a Box of 350) (ex VAT)
Microchip MIC4420YN MOSFET Gate Driver 1, 6 A, 4.5 → 18V 8-Pin, PDIP
350
P.O.A.
Each (In a Box of 350) (ex VAT)
Microchip MIC4420YN MOSFET Gate Driver 1, 6 A, 4.5 → 18V 8-Pin, PDIP
Stock information temporarily unavailable.
350
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS,DMOS
Output Current
6 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
25ns
Package Type
PDIP
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand