Microchip MIC4451ZT MOSFET Gate Driver 1, 12 A, 20V 5-Pin, TO-220

RS Stock No.: 177-0424Brand: MicrochipManufacturers Part No.: MIC4451ZT
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

12 A

Supply Voltage

20V

Pin Count

5

Package Type

TO-220

Fall Time

60ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

50ns

Topology

Low Side

Number of Drivers

1

Time Delay

80ns

Polarity

Inverting

Mounting Type

Through Hole

Length

10.67mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Microchip MIC4451ZT MOSFET Gate Driver 1, 12 A, 20V 5-Pin, TO-220

P.O.A.

Microchip MIC4451ZT MOSFET Gate Driver 1, 12 A, 20V 5-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

12 A

Supply Voltage

20V

Pin Count

5

Package Type

TO-220

Fall Time

60ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

50ns

Topology

Low Side

Number of Drivers

1

Time Delay

80ns

Polarity

Inverting

Mounting Type

Through Hole

Length

10.67mm

Country of Origin

China