Microchip MIC4605-2YM MOSFET Gate Driver 2, 16V 8-Pin, SOIC

RS Stock No.: 273-5004Brand: MicrochipManufacturers Part No.: MIC4605-2YM
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

PWM

Supply Voltage

16V

Pin Count

8

Package Type

SOIC

Fall Time

20ns

Driver Type

MOSFET

Number of Drivers

2

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip MIC4605-2YM MOSFET Gate Driver 2, 16V 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip MIC4605-2YM MOSFET Gate Driver 2, 16V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

PWM

Supply Voltage

16V

Pin Count

8

Package Type

SOIC

Fall Time

20ns

Driver Type

MOSFET

Number of Drivers

2