Microchip MIC5209-5.0YS-TR, 1 Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V
RS Stock No.: 238-0654Brand: MicrochipManufacturers Part No.: MIC5209-5.0YS-TRDistrelec Article No.: 30302090
Technical documents
Specifications
Brand
MicrochipRegulator Function
LDO
Maximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 - 15 V
Number of Outputs
1
Line Regulation
0.009 %
Accuracy
1%
Load Regulation
0.05 %
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Microchip MIC5209-5.0YS-TR, 1 Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Microchip MIC5209-5.0YS-TR, 1 Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipRegulator Function
LDO
Maximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 - 15 V
Number of Outputs
1
Line Regulation
0.009 %
Accuracy
1%
Load Regulation
0.05 %