Technical documents
Specifications
Brand
MicrochipMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
-5 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
±3%
Load Regulation
2 %
Mounting Type
Surface Mount
Polarity
Negative
Package Type
SOT-23
Pin Count
5
Reference Voltage
1.2V
Output Type
Fixed
Dimensions
3.02 x 1.75 x 1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
-16 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-3.3 V
Height
1.3mm
Length
3.02mm
Width
1.75mm
Product details
MIC5270 100mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
-5 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
±3%
Load Regulation
2 %
Mounting Type
Surface Mount
Polarity
Negative
Package Type
SOT-23
Pin Count
5
Reference Voltage
1.2V
Output Type
Fixed
Dimensions
3.02 x 1.75 x 1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
-16 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-3.3 V
Height
1.3mm
Length
3.02mm
Width
1.75mm
Product details