Microchip MIC5281YMME, 1 Linear Voltage, Voltage Regulator 25mA, 1.27 → 5.5 V 8-Pin, MSOP

RS Stock No.: 159-7555Brand: MicrochipManufacturers Part No.: MIC5281YMME
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

25mA

Regulator Type

Linear Voltage

Output Voltage

1.27 → 5.5 V

Number of Outputs

1

Line Regulation

±0.5 %

Accuracy

±3%

Load Regulation

±0.5 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

11µA

Package Type

MSOP

Pin Count

8

Reference Voltage

1.308V

Output Type

Adjustable

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V dc

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

120 V dc

Width

3mm

Length

3mm

Country of Origin

Thailand

Product details

MIC5281 25mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip MIC5281YMME, 1 Linear Voltage, Voltage Regulator 25mA, 1.27 → 5.5 V 8-Pin, MSOP

P.O.A.

Microchip MIC5281YMME, 1 Linear Voltage, Voltage Regulator 25mA, 1.27 → 5.5 V 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

25mA

Regulator Type

Linear Voltage

Output Voltage

1.27 → 5.5 V

Number of Outputs

1

Line Regulation

±0.5 %

Accuracy

±3%

Load Regulation

±0.5 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

11µA

Package Type

MSOP

Pin Count

8

Reference Voltage

1.308V

Output Type

Adjustable

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V dc

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

120 V dc

Width

3mm

Length

3mm

Country of Origin

Thailand

Product details

MIC5281 25mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip