Microchip MIC5282-5.0YMME, 1 Linear Voltage, Voltage Regulator 50mA, 5 V 8-Pin, MSOP

RS Stock No.: 145-9146Brand: MicrochipManufacturers Part No.: MIC5282-5.0YMME
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

±0.5 %

Accuracy

±3%

Load Regulation

±1 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

11µA

Package Type

MSOP

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V dc

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

120 V dc

Width

3mm

Length

3mm

Country of Origin

Thailand

Product details

MIC5282 50mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip MIC5282-5.0YMME, 1 Linear Voltage, Voltage Regulator 50mA, 5 V 8-Pin, MSOP

P.O.A.

Microchip MIC5282-5.0YMME, 1 Linear Voltage, Voltage Regulator 50mA, 5 V 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

±0.5 %

Accuracy

±3%

Load Regulation

±1 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

11µA

Package Type

MSOP

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V dc

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

120 V dc

Width

3mm

Length

3mm

Country of Origin

Thailand

Product details

MIC5282 50mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip