Microchip MIC5504-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23

RS Stock No.: 165-4186Brand: MicrochipManufacturers Part No.: MIC5504-3.3YM5-TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.3 %/V

Accuracy

±3%

Load Regulation

40 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

38µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

1.6mm

Length

2.9mm

Country of Origin

Thailand

Product details

MIC5504 300mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip MIC5504-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23

P.O.A.

Microchip MIC5504-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.3 %/V

Accuracy

±3%

Load Regulation

40 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

38µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

1.6mm

Length

2.9mm

Country of Origin

Thailand

Product details

MIC5504 300mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip