Microchip MIC5800YM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 14-Pin SOIC

RS Stock No.: 598-277Brand: MicrochipManufacturers Part No.: MIC5800YM-TR
brand-logo
View all in Latch ICs

Technical documents

Specifications

Logic Family

CMOS

Number of Elements per Chip

4

Number of Bits

8bit

Output Type

Current, Voltage

Package Type

SOIC

Pin Count

14

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Microchip MIC5800YM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 14-Pin SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Microchip MIC5800YM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 14-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

CMOS

Number of Elements per Chip

4

Number of Bits

8bit

Output Type

Current, Voltage

Package Type

SOIC

Pin Count

14