Microchip MIC5891YWM-TR 8bit-Bit Latch, Transparent RS-Latch, 16-Pin SOIC W

RS Stock No.: 209-7713Brand: MicrochipManufacturers Part No.: MIC5891YWM-TR
brand-logo
View all in Latch ICs

Technical documents

Specifications

Logic Family

MIC

Latch Mode

Transparent

Latching Element

RS-Latch

Number of Elements per Chip

1

Number of Bits

8bit

Number of Channels per Chip

1

Package Type

SOIC W

Pin Count

16

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip MIC5891YWM-TR 8bit-Bit Latch, Transparent RS-Latch, 16-Pin SOIC W
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip MIC5891YWM-TR 8bit-Bit Latch, Transparent RS-Latch, 16-Pin SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

MIC

Latch Mode

Transparent

Latching Element

RS-Latch

Number of Elements per Chip

1

Number of Bits

8bit

Number of Channels per Chip

1

Package Type

SOIC W

Pin Count

16