Microchip MIC5891YWM 8-stage Surface Mount Latched Driver MIC, 16-Pin SOIC W

RS Stock No.: 910-1420Brand: MicrochipManufacturers Part No.: MIC5891YWMDistrelec Article No.: 30302101
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SOIC W

Logic Function

Driver, Shift Register

Number of Stages

8

Logic Family

MIC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

12 V

Dimensions

10.39 x 7.65 x 2.39mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Product details

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip MIC5891YWM 8-stage Surface Mount Latched Driver MIC, 16-Pin SOIC W
Select packaging type

P.O.A.

Microchip MIC5891YWM 8-stage Surface Mount Latched Driver MIC, 16-Pin SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Package Type

SOIC W

Logic Function

Driver, Shift Register

Number of Stages

8

Logic Family

MIC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

12 V

Dimensions

10.39 x 7.65 x 2.39mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Product details

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

You may be interested in