Microchip MIC94043YFL-TR, 1High Side, Load Power Switch IC 4-Pin, MLF

RS Stock No.: 177-2937Brand: MicrochipManufacturers Part No.: MIC94043YFL-TR
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Load

Power Switch Topology

High Side

Switch On Resistance

55mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

3 (Continuous)A

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.2 x 1.2 x 0.7mm

Series

MIC94043

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip MIC94043YFL-TR, 1High Side, Load Power Switch IC 4-Pin, MLF

P.O.A.

Microchip MIC94043YFL-TR, 1High Side, Load Power Switch IC 4-Pin, MLF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

Load

Power Switch Topology

High Side

Switch On Resistance

55mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

3 (Continuous)A

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.2 x 1.2 x 0.7mm

Series

MIC94043

Country of Origin

United States