Technical documents
Specifications
Brand
MicrochipModulation Technique
ASK
Package Type
SOT-23
Pin Count
6
Dimensions
2.9 x 1.75 x 1.3mm
Mounting Type
Surface Mount
Length
2.9mm
Width
1.75mm
Height
1.3mm
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipModulation Technique
ASK
Package Type
SOT-23
Pin Count
6
Dimensions
2.9 x 1.75 x 1.3mm
Mounting Type
Surface Mount
Length
2.9mm
Width
1.75mm
Height
1.3mm
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1