Technical documents
Specifications
Brand
MicrochipPackage Type
PDIP
Display Type
LED
Number of Pins
40
Supply Voltage
5 V, 9 V
Number Of Segments
34
Maximum Supply Current
10mA
Minimum Operating Temperature
-40°C
Mounting Type
Through Hole
Maximum Operating Temperature
+85°C
Width
13.86mm
Height
3.81mm
Length
51.82mm
Country of Origin
Thailand
Product details
Display Drivers, Microchip
P.O.A.
Microchip MM5450YN PDIP Display Driver, 34 Segment, 40 Pin, 5 V, 9 V
1
P.O.A.
Microchip MM5450YN PDIP Display Driver, 34 Segment, 40 Pin, 5 V, 9 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipPackage Type
PDIP
Display Type
LED
Number of Pins
40
Supply Voltage
5 V, 9 V
Number Of Segments
34
Maximum Supply Current
10mA
Minimum Operating Temperature
-40°C
Mounting Type
Through Hole
Maximum Operating Temperature
+85°C
Width
13.86mm
Height
3.81mm
Length
51.82mm
Country of Origin
Thailand
Product details