Microchip MM5451YN PDIP Display Driver, 40 Pin, 6 → 40 V
RS Stock No.: 910-1470Brand: MicrochipManufacturers Part No.: MM5451YNDistrelec Article No.: 30302106

Technical documents
Specifications
Brand
MicrochipPackage Type
PDIP
Display Type
LED
Number of Pins
40
Supply Voltage
6 → 40 V
Maximum Supply Current
10mA
Minimum Operating Temperature
-40°C
Mounting Type
Through Hole
Maximum Operating Temperature
+85°C
Width
13.86mm
Height
3.81mm
Length
51.82mm
Width
13.86mm
Product details
Display Drivers, Microchip
Stock information temporarily unavailable.
P.O.A.
Microchip MM5451YN PDIP Display Driver, 40 Pin, 6 → 40 V
Select packaging type
Standard
1
P.O.A.
Microchip MM5451YN PDIP Display Driver, 40 Pin, 6 → 40 V
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipPackage Type
PDIP
Display Type
LED
Number of Pins
40
Supply Voltage
6 → 40 V
Maximum Supply Current
10mA
Minimum Operating Temperature
-40°C
Mounting Type
Through Hole
Maximum Operating Temperature
+85°C
Width
13.86mm
Height
3.81mm
Length
51.82mm
Width
13.86mm
Product details