Microchip FPGA MPF050TL-FCVG484E, PolarFire FPGA 48000 Cells, 3600kbit, 484-Pin BGA

RS Stock No.: 333-311Brand: MicrochipManufacturers Part No.: MPF050TL-FCVG484E
brand-logo
View all in FPGAs

Technical documents

Specifications

Family Name

PolarFire FPGA

Number of Logic Cells

48000

Dedicated DSP

Yes

Package Type

BGA

Pin Count

484

Number of RAM Bits

3600kbit

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 3) (ex VAT)

Microchip FPGA MPF050TL-FCVG484E, PolarFire FPGA 48000 Cells, 3600kbit, 484-Pin BGA

P.O.A.

Each (In a Box of 3) (ex VAT)

Microchip FPGA MPF050TL-FCVG484E, PolarFire FPGA 48000 Cells, 3600kbit, 484-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PolarFire FPGA

Number of Logic Cells

48000

Dedicated DSP

Yes

Package Type

BGA

Pin Count

484

Number of RAM Bits

3600kbit

Country of Origin

Korea, Republic Of