Technical documents
Specifications
Brand
MicrochipFamily Name
PolarFire
Number of Logic Cells
109000
Package Type
TFBGA
Pin Count
325
Number of RAM Bits
7600kbit
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
Microchip FPGA MPF100TLS-FCSG325I, PolarFire 109000 Cells, 7600kbit, 325-Pin TFBGA
1
P.O.A.
Microchip FPGA MPF100TLS-FCSG325I, PolarFire 109000 Cells, 7600kbit, 325-Pin TFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PolarFire
Number of Logic Cells
109000
Package Type
TFBGA
Pin Count
325
Number of RAM Bits
7600kbit
Country of Origin
Korea, Republic Of