Microchip FPGA MPF200T-1FCG784I, PolarFire 192000 Cells, 13300kbit, 784-Pin BGA

RS Stock No.: 352-199Brand: MicrochipManufacturers Part No.: MPF200T-1FCG784I
brand-logo
View all in FPGAs

Technical documents

Specifications

Family Name

PolarFire

Number of Logic Cells

192000

Package Type

BGA

Pin Count

784

Number of RAM Bits

13300kbit

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Microchip FPGA MPF200T-1FCG784I, PolarFire 192000 Cells, 13300kbit, 784-Pin BGA

P.O.A.

Microchip FPGA MPF200T-1FCG784I, PolarFire 192000 Cells, 13300kbit, 784-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PolarFire

Number of Logic Cells

192000

Package Type

BGA

Pin Count

784

Number of RAM Bits

13300kbit

Country of Origin

Korea, Republic Of