Microchip PAC1710-1-AIA-TR, Current Sensor 10-Pin, VDFN

RS Stock No.: 333-270Brand: MicrochipManufacturers Part No.: PAC1710-1-AIA-TR
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Quiescent Current

5µA

Package Type

VDFN

Pin Count

10

Mounting Type

Surface Mount

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Microchip PAC1710-1-AIA-TR, Current Sensor 10-Pin, VDFN

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Microchip PAC1710-1-AIA-TR, Current Sensor 10-Pin, VDFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Quiescent Current

5µA

Package Type

VDFN

Pin Count

10

Mounting Type

Surface Mount