PAC1921-1-AIA-TR Microchip, Power Monitor Current, Voltage 10-Pin VDFN

RS Stock No.: 598-373Brand: MicrochipManufacturers Part No.: PAC1921-1-AIA-TR
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Typical Single Supply Voltage

3.3 → 5.5 V

Minimum CMRR

69dB

Output Type

Current, Voltage

Package Type

VDFN

Pin Count

10

P.O.A.

Each (On a Reel of 5000) (ex VAT)

PAC1921-1-AIA-TR Microchip, Power Monitor Current, Voltage 10-Pin VDFN

P.O.A.

Each (On a Reel of 5000) (ex VAT)

PAC1921-1-AIA-TR Microchip, Power Monitor Current, Voltage 10-Pin VDFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Typical Single Supply Voltage

3.3 → 5.5 V

Minimum CMRR

69dB

Output Type

Current, Voltage

Package Type

VDFN

Pin Count

10