Microchip PAC1932T-I/JQ, Current Monitor 16-Pin, UQFN

RS Stock No.: 179-4007Brand: MicrochipManufacturers Part No.: PAC1932T-I/JQ
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Offset Voltage

±0.1mV

Package Type

UQFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Product Height

0.5mm

Product Length

4mm

Product Width

4mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip PAC1932T-I/JQ, Current Monitor 16-Pin, UQFN
Select packaging type

P.O.A.

Microchip PAC1932T-I/JQ, Current Monitor 16-Pin, UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Offset Voltage

±0.1mV

Package Type

UQFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Product Height

0.5mm

Product Length

4mm

Product Width

4mm

Country of Origin

United States